nVent SCHROFF Steel Screw Machine Screw 10 mm
- RS Stock No.:
- 255-0773
- Distrelec Article No.:
- 152-51-798
- Mfr. Part No.:
- 24560-148
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.45 | €0.065 |
*price indicative
- RS Stock No.:
- 255-0773
- Distrelec Article No.:
- 152-51-798
- Mfr. Part No.:
- 24560-148
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw Machine Screw | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw Machine Screw | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's pinhead screws that works with backplanes and test adapters, this screws are made of steel material and nickel plated finished.
RoHS compliant
Related links
- nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 9.3 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- nVent SCHROFF Steel Screw Machine Screw 12 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 14 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
