nVent SCHROFF 3 Fan Fan Tray, 2 U
- RS Stock No.:
- 284-3015
- Distrelec Article No.:
- 110-15-131
- Mfr. Part No.:
- 10713-534
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€299.84
(exc. VAT)
€368.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.84 |
*price indicative
- RS Stock No.:
- 284-3015
- Distrelec Article No.:
- 110-15-131
- Mfr. Part No.:
- 10713-534
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fan Tray | |
| Product Type | Fan Tray | |
| Rack Unit | 2U | |
| Number of Fans | 3 | |
| Air Flow | 530m³/h | |
| Height | 86mm | |
| Length | 483mm | |
| Width | 193mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | DIN EN ISO 13857, RoHS | |
| Series | 10713 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fan Tray | ||
Product Type Fan Tray | ||
Rack Unit 2U | ||
Number of Fans 3 | ||
Air Flow 530m³/h | ||
Height 86mm | ||
Length 483mm | ||
Width 193mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals DIN EN ISO 13857, RoHS | ||
Series 10713 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF PUSHER FAN has Integrated air deflector prevents heat build-up in the assemblies mounted below.
Can be adapted to subracks
