nVent SCHROFF 3 Fan Fan Holder

Image representative of range

Subtotal (1 unit)*

€72.42

(exc. VAT)

€89.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.42

*price indicative

RS Stock No.:
810-4490
Mfr. Part No.:
24828-105
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Fan Tray

Sub Type

Fan Holder

Number of Fans

3

Air Flow

10m³/h

Height

40mm

Width

40mm

Maximum Supply Voltage

230V

Standards/Approvals

VDE, UL, CSA

Power Dissipation

0.9W

Series

Interscale

Noise Level

18dBA

COO (Country of Origin):
DE

Interscale M Fan Holder with Fans


Fan holder for mounting on bottom of case

Fans are simple to fit to the fan holder using vibration-damping fixing material

Fan holder is fixed to the desktop case with 2 plastic feet, or in to the 19in. case with 2 screws

Fan holder including the fan openings made of 1 mm steel, AlZn

Black plastic (PC) foot, UL 94 V-0

Supplied with

Fan holder, fan, 2 plastic feet (desktop) or 2 screws (19in.), mounting hardware and user manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy