Rittal Flange without Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-057
Mfr. Part No.:
3684615
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Flange without Handle Hole

For Use With

Ripac Vario Subracks

Material

Extruded Aluminium

Quantity

1

Height

3U

Length

28mm

Width

20mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy