nVent SCHROFF 24564 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- RS Stock No.:
- 287-9802
- Distrelec Article No.:
- 110-84-565
- Mfr. Part No.:
- 24564498
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.70 |
*price indicative
- RS Stock No.:
- 287-9802
- Distrelec Article No.:
- 110-84-565
- Mfr. Part No.:
- 24564498
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Bracket | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Length | 19in | |
| Finish | Anodised | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 24564 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Bracket | ||
For Use With Subracks | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Length 19in | ||
Finish Anodised | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 24564 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPRO 19 inch bracket for textile gasket, Type F, features handle holes for convenient handling and installation. This bracket is designed to provide stable support for equipment within rack enclosures, ensuring durability and ease
RoHS compliant
Rack height 6U
Related links
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Textile EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF 24568 Series Guide Rail for Use with Systems Cases 10 Per Pack Piece(s) 160 mm
- nVent SCHROFF EuropacPRO Series Mounting Kit for Use with Subracks, 1 Per Pack Piece(s) 266.7 mm 266.7 mm 266.7mm
- nVent SCHROFF 24564 Series 3 U Sub Rack 235 mm Depth
