Dzus Fastener Europe
- RS Stock No.:
- 278-455
- Mfr. Part No.:
- XR-100-1-278-455
- Manufacturer:
- Dzus Fastener Europe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-455
- Mfr. Part No.:
- XR-100-1-278-455
- Manufacturer:
- Dzus Fastener Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dzus Fastener Europe | |
| Product Type | Cage Nut | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dzus Fastener Europe | ||
Product Type Cage Nut | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Spiral Cam Nose Caged-Nut Type Fastener
A rotatable slotted head stud with a spiral cam nose which engages with a wire spring in a panel mounted receptacle. The mushroom-headed stud is retained in the front (or removeable) panel by an 'o' ring, which is supplied with the fastener.
Zinc plated & chromate passivated steel construction
Fits standard 9·5mm square receptacle cut-outs
Receptacle can be installed using caged nut insertion tool
Quarter-Turn Fasteners
Related links
- Dzus Fastener Europe Steel Pawl Latch
- Dzus Fastener Europe Steel Door Pawl Latch 25 mm 11.5 mm 55 mm
- Dzus Fastener Europe 3.5 mm Phillips 4.4 mm Round
- Dzus Fastener Europe Steel Padlockable Zinc Plated Door Bolt 55 mm 11.5 mm
- Sato Parts Crocodile Clip Red
- Fasteners & Fixings
- Rack Mounting Hardware
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
