StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 100 Per Pack Piece(s)
- RS Stock No.:
- 280-4540
- Distrelec Article No.:
- 304-34-880
- Mfr. Part No.:
- CABCAGENUTS2
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4540
- Distrelec Article No.:
- 304-34-880
- Mfr. Part No.:
- CABCAGENUTS2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cage Nut Kit | |
| Accessory Type | Cage Nut | |
| For Use With | Rack Mounting Hardware | |
| Thread Size | M5 | |
| Quantity | 100Per Pack | |
| Series | CABCA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cage Nut Kit | ||
Accessory Type Cage Nut | ||
For Use With Rack Mounting Hardware | ||
Thread Size M5 | ||
Quantity 100Per Pack | ||
Series CABCA | ||
- COO (Country of Origin):
- TW
The StarTech.com 100 pack of M5 cage nuts is convenient to have on hand for installing rack mountable equipment, such as your server, network or audio video equipment. Each pack includes a cage nut installation tool to ensure a fast and simple installation of each cage nut.
RoHS compliant
2 Years warranty
TAA compliant
Related links
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 9 mm 13 mm 13mm
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
