nVent SCHROFF Item 8b Series Metal Sleeve for Use with EuropacPRO Subracks, M2.5 Thread, 100 Per Pack Piece(s) 6 mm 8mm
- RS Stock No.:
- 487-703
- Distrelec Article No.:
- 110-16-626
- Mfr. Part No.:
- 21100-660
- Manufacturer:
- nVent SCHROFF
Subtotal (1 bag of 100 units)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €57.55 | €0.576 |
*price indicative
- RS Stock No.:
- 487-703
- Distrelec Article No.:
- 110-16-626
- Mfr. Part No.:
- 21100-660
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sleeve | |
| Accessory Type | Metal Sleeve | |
| For Use With | EuropacPRO Subracks | |
| Material | Brass | |
| Thread Size | M2.5 | |
| Quantity | 100Per Pack | |
| Height | 6mm | |
| Width | 8mm | |
| Finish | Nickel Plated | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Series | Item 8b | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sleeve | ||
Accessory Type Metal Sleeve | ||
For Use With EuropacPRO Subracks | ||
Material Brass | ||
Thread Size M2.5 | ||
Quantity 100Per Pack | ||
Height 6mm | ||
Width 8mm | ||
Finish Nickel Plated | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Series Item 8b | ||
- COO (Country of Origin):
- DE

propacPRO Nipple
For attachment of partial panel areas
Nickel-plated brass metal nipple must be pressed into partial panel areas
Related links
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF Collar Screw Sleeve for Use with EuropacPRO Subracks 6 mm 6.8mm
- nVent SCHROFF Sleeve for Use with Front Panel 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 28 HP, 205 mm Depth
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
