nVent SCHROFF Collar Screw Sleeve for Use with EuropacPRO Subracks 6 mm 6.8mm
- RS Stock No.:
- 721-2938
- Distrelec Article No.:
- 152-29-539
- Mfr. Part No.:
- 21100-591
- Manufacturer:
- nVent SCHROFF
Subtotal (1 bag of 100 units)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.28 | €0.133 |
*price indicative
- RS Stock No.:
- 721-2938
- Distrelec Article No.:
- 152-29-539
- Mfr. Part No.:
- 21100-591
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sleeve | |
| Accessory Type | Collar Screw Sleeve | |
| For Use With | EuropacPRO Subracks | |
| Material | Polyamide | |
| Height | 6mm | |
| Width | 6.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sleeve | ||
Accessory Type Collar Screw Sleeve | ||
For Use With EuropacPRO Subracks | ||
Material Polyamide | ||
Height 6mm | ||
Width 6.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories
Plastic Sleeve
Sleeve is inserted into the elongated hole of the front panel
Sleeve serves to guide the collar screw when fastening the front panel
Polyamide (PA) UL V-2
For hole 5.9 x 3.3 mm
Pozidrive/slotted Collar Screw
For assembly of partial width front panels
For use of threaded inserts
For europacPRO
Related links
- nVent SCHROFF Sleeve for Use with Front Panels 6 mm 6.8mm
- nVent SCHROFF Collar Screw, 12 mm Depth
- nVent SCHROFF Sleeve for Use with Front Panel 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF Item 8b Series Metal Sleeve for Use with EuropacPRO Subracks 100 Per Pack Piece(s) 6 mm 8mm
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth
