nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- RS Stock No.:
- 563-803
- Mfr. Part No.:
- 20817326
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
New product - Preorder today
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.55 |
*price indicative
- RS Stock No.:
- 563-803
- Mfr. Part No.:
- 20817326
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Handle | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Quantity | 10Per Pack | |
| Height | 266.7mm | |
| Width | 31.5mm | |
| Standards/Approvals | IEC 60297, ROHS | |
| Series | 20817 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Handle | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Quantity 10Per Pack | ||
Height 266.7mm | ||
Width 31.5mm | ||
Standards/Approvals IEC 60297, ROHS | ||
Series 20817 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF EuropacPRO Series Mounting Kit for Use with Subracks, 1 Per Pack Piece(s) 266.7 mm 266.7 mm 266.7mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF 20817 Series Aluminium Front Panel 128.4 mm x 20mm
- nVent SCHROFF 20817 Series Polycarbonate Handle for Use with Front Panels 15.4 mm x 18.9 mm x 14mm
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
