nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)

Subtotal (1 unit)*

€32.39

(exc. VAT)

€39.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.39

*price indicative

RS Stock No.:
283-8360
Mfr. Part No.:
20817-831
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mounting Hardware

Accessory Type

Handle

For Use With

Front Panels

Material

Polycarbonate

Quantity

10Per Pack

Standards/Approvals

R22-R24, EN 45545-2, HL3, IEC 60297-3-101

Series

20817

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff extractor handle in trapezoid form which is type 2, ral 9005 with alignment pin. It works with front panels and made of polycarbonate material.

Preassembled handle

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy