RS PRO Rack Mount Kit for Use with GCT-9040, GPT-9600, GPT-9800, GPT-9900A, 6.35 mm Thread 177 mm 482.6 mm 451.6mm
- RS Stock No.:
- 642-981
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€188.48
(exc. VAT)
€231.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.48 |
*price indicative
- RS Stock No.:
- 642-981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | GCT-9040, GPT-9600, GPT-9800, GPT-9900A | |
| Thread Size | 6.35 mm | |
| Height | 177mm | |
| Length | 482.6mm | |
| Width | 451.6mm | |
| Rack Unit | 4U | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Rack Mount Kit | ||
Product Type Rack Mount Kit | ||
For Use With GCT-9040, GPT-9600, GPT-9800, GPT-9900A | ||
Thread Size 6.35 mm | ||
Height 177mm | ||
Length 482.6mm | ||
Width 451.6mm | ||
Rack Unit 4U | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 4U Rack Mount Kit 6.35 mm Thread Size
The RS PRO 4U Rack Mount Kit is designed for secure and efficient mounting of compatible equipment such as the GCT-9040, GPT-9600, GPT-9800, and GPT-9900A. This kit provides a robust solution for organizing and protecting your devices within a rack system, ensuring optimal use of space and easy access.
Features and Benefits
4U Rack Unit: Allows for efficient use of vertical space in rack systems.
Compatible Design: Specifically designed for use with GCT-9040, GPT-9600, GPT-9800, and GPT-9900A models.
Durable Construction: Ensures long-lasting performance and stability.
Standard Thread Size: 6.35 mm thread size for secure mounting.
Optimal Dimensions: 177 mm height, 482.6 mm length, and 451.6 mm width for versatile installation.
Compatible Design: Specifically designed for use with GCT-9040, GPT-9600, GPT-9800, and GPT-9900A models.
Durable Construction: Ensures long-lasting performance and stability.
Standard Thread Size: 6.35 mm thread size for secure mounting.
Optimal Dimensions: 177 mm height, 482.6 mm length, and 451.6 mm width for versatile installation.
Applications
Telecommunications
Data Centres
Industrial Automation
Laboratories
Data Centres
Industrial Automation
Laboratories
Additional Information
Includes all necessary mounting hardware for installation.
Complies with industry standards for rack mounting solutions.
Complies with industry standards for rack mounting solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 482.6 mm 177 mm
- GW Instek GSB-01/02 Series Rack Mount Kit for Use with GPT-9800/9900/9900A Series
- RS PRO 482.6 mm 177 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 88 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- METCASE 482.6 mm 262.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 482.6 mm
