TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets, M6 Thread, 4 Per Pack Piece(s)

Subtotal (1 unit)*

€0.70

(exc. VAT)

€0.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.70

*price indicative

RS Stock No.:
754-304
Mfr. Part No.:
CageNut4Bk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Cage Nut

Product Type

Hardware

For Use With

Rack Cabinets

Material

Steel

Thread Size

M6

Quantity

4Per Pack

Finish

Zinc Plated

Series

CAGENUT

COO (Country of Origin):
CN
The TUK Limited Cage Nut Set is designed to provide secure mounting solutions for rack and cabinet installations. It includes zinc plated steel cage nuts and screws along with Durable washers to ensure reliable fastening performance.

M6 thread for standard rack mounting

Pozidriv type screw head for secure fastening

Offered in bags of 4 sets to 50 sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy