ABB Adapter for Use with Enclosure, 1 Per Pack Piece(s) 20 mm 80 mm 20mm

Subtotal (1 unit)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.59

*price indicative

RS Stock No.:
235-2474
Mfr. Part No.:
2CPX010792R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Adapter

Accessory Type

Adapter

For Use With

Enclosure

Quantity

1Per Pack

Height

20mm

Length

80mm

Width

20mm

Standards/Approvals

No declaration needed Declaration of Conformity - CE

The ABB EDF adaptors, installed in the cabinet, for mounting frame brackets, for installation with the EDF mounting frame in TwinLine-G (SZ) meter cabinets, a (4-piece) set is included in the scope of delivery.

120 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy