nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
563-754
Mfr. Part No.:
21100671
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Set Screw

Accessory Type

Mounting Clip

Material

Stainless Steel

Quantity

100Per Pack

Length

52mm

Standards/Approvals

RoHS

Series

21100

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy