ABB Bracket for Use with TriLine 20 mm 300 mm 20mm
- RS Stock No.:
- 237-6477
- Mfr. Part No.:
- 2CPX046469R9999
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6477
- Mfr. Part No.:
- 2CPX046469R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | TriLine | |
| Material | Steel | |
| Height | 20mm | |
| Length | 300mm | |
| Width | 20mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
For Use With TriLine | ||
Material Steel | ||
Height 20mm | ||
Length 300mm | ||
Width 20mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ABB supporting bracket is used for 19 inch racks.
Weight load max. 50 kg
Related links
- ABB Adapter for Use with Enclosure, 1 Per Pack Piece(s) 20 mm 80 mm 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 50 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- Idec Background Suppression Photoelectric Sensor 20 mm → 300 mm IP67
- Omron Background Suppression Photoelectric Sensor 20 mm → 300 mm IP67
- BALLUFF Background Suppression Photoelectric Sensor 20 mm → 300 mm IP67
- Omron Background Suppression Distance Sensor 20 mm → 300 mm IP67
- Panasonic Diffuse Photoelectric Sensor 20 mm → 300 mm IP67