RS Better World

APC PDU Series Cable Management Accessory for Use with Power Distribution Unit, M6 Metric screws Thread, 2 Per Pack

Subtotal (1 unit)*

€58.06

(exc. VAT)

€71.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€58.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-7184
Mfr. Part No.:
EPDU-BRKT
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Cable Management Accessory

Product Type

Mounting Bracket

For Use With

Power Distribution Unit

Material

Steel

Thread Size

M6 Metric screws

Quantity

2Per Pack

Height

112mm

Length

32mm

Width

75mm

Finish

Black

Rack Unit

0U

Standards/Approvals

Mercury free Yes, EU RoHS Declaration, EU RoHS Directive, Toxic heavy metal free Yes, RoHS exemption information Yes

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

PDU

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC PDU easy rack PDU mounting bracket is used for APC NetShelter cable management.

Complete rack power distribution solutions

112 x 75 x 32 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy