APC Netshelter PDU Series Bracket for Use with Rack Ats, M6 Metric screws Thread, 1 Per Pack Piece(s)

Subtotal (1 unit)*

€70.69

(exc. VAT)

€86.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.69

*price indicative

RS Stock No.:
287-7177
Distrelec Article No.:
302-53-555
Mfr. Part No.:
AP7769
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Bracket

Product Type

Bracket

For Use With

Rack Ats

Material

Steel, Steel Alloy

Thread Size

M6 Metric screws

Quantity

1Per Pack

Finish

Black

Standards/Approvals

REACH, RoHS

Series

Netshelter PDU

COO (Country of Origin):
PH
The APC Cord Retention Bracket for Rack is a versatile and essential accessory for your rack installation. With a sturdy construction and compact design, this bracket ensures secure cord retention, helping you maintain a neat and organized setup. Its black color and sleek dimensions make it a seamless addition to your existing rack configuration, providing both functionality and aesthetics.

Designed for cord retention in rack installations

Compact and lightweight design for easy installation

Durable construction for long-lasting use

Black color adds a sleek touch to your rack setup

Helps maintain a clean and organized rack environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy