APC Easy Rack Series Vertical Mounting for Use with Server Rack, M5 Thread, 2 Per Pack Piece(s) 1.87 m 10 mm 129mm

Subtotal (1 unit)*

€121.19

(exc. VAT)

€149.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.19

*price indicative

RS Stock No.:
238-7212
Mfr. Part No.:
ER7RCC42
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Vertical Mounting

Product Type

Vertical Mounting

For Use With

Server Rack

Material

Steel

Thread Size

M5

Quantity

2Per Pack

Height

1.87m

Length

10mm

Width

129mm

Finish

Black

Rack Unit

42U

Standards/Approvals

EU RoHS Declaration, EU RoHS Directive Pro-active (Product out of EU RoHS legal scope), RoHS exemption information Yes, Mercury free Yes

Series

Easy Rack

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 42U vertical easy rack accessory channel has 1868mm maximum height.

Colour is black

Width 129 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy