APC Easy Rack Series, Black 42 U Server Rack , 1.2 m, 1.991 m Height 800 mm

Subtotal (1 unit)*

€1,919.00

(exc. VAT)

€2,360.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,919.00

*price indicative

RS Stock No.:
238-7226
Distrelec Article No.:
303-15-960
Mfr. Part No.:
ER8220
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Server Rack

Series

Easy Rack

Rack Unit

42U

Colour

Black

Overall Height

1.991m

Overall Width

800mm

Standards/Approvals

EIA-310E, UL 60950-1, UL 2416

Overall Depth

1.2m

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 42U easy rack has roof, castors, feet and 4 brackets, no Side panels, and bottom. It includes baying hardware, doors, key(s), levelling feet, mounting hardware, and pre-installed casters.

19" rack width

Depth 1200 mm maximum depth

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy