ABB IS2 Enclosures For Automation Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 705 mm 705 mm 2m
- RS Stock No.:
- 248-8032
- Mfr. Part No.:
- EG2003K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,004.76
(exc. VAT)
€1,235.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,004.76 |
*price indicative
- RS Stock No.:
- 248-8032
- Mfr. Part No.:
- EG2003K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Front Frame | |
| Accessory Type | Steel Frame | |
| For Use With | IS2 Enclosures | |
| Material | Galvanised Steel | |
| Quantity | 1Per Pack | |
| Height | 705mm | |
| Length | 705mm | |
| Width | 2m | |
| Standards/Approvals | No | |
| Series | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Front Frame | ||
Accessory Type Steel Frame | ||
For Use With IS2 Enclosures | ||
Material Galvanised Steel | ||
Quantity 1Per Pack | ||
Height 705mm | ||
Length 705mm | ||
Width 2m | ||
Standards/Approvals No | ||
Series IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB decentralized swing rack frame has 2000 x 800 mm dimensions and suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Related links
- ABB IS2-EG2000 Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 2 m 30 mm 40mm
- Contitech Drive Belt 705 mm Length
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 498 mm x 500 mm x 600mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 698 mm x 600 mm x 800mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 453 mm x 500 mm x 800mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 753 mm x 800 mm x 800mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 229.4 mm x 300 mm x 800mm
- Siemens SIMBOX 63 Series Wall Box, 705 mm x 20 mm