Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 1 Per Pack Piece(s) 270 mm 90 mm
- RS Stock No.:
- 259-9528
- Mfr. Part No.:
- 1CM107A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€107.00
(exc. VAT)
€131.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.00 |
*price indicative
- RS Stock No.:
- 259-9528
- Mfr. Part No.:
- 1CM107A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Assembly Screw Pack | |
| Product Type | Rack Mount Kit | |
| For Use With | System II Instruments | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 270mm | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Assembly Screw Pack | ||
Product Type Rack Mount Kit | ||
For Use With System II Instruments | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 270mm | ||
Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rackmount flange kit is suitable for all system II instruments.
Dual flange
Note
Manufacturers Warranty
Related links
- Keysight Technologies Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Flange for Use with System II Instruments, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Flange for Use with Server Cabinet, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies N51 Series Flange for Use with System II Instruments, 2 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 2 Per Pack Piece(s)
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 1 Per Pack Piece(s)
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 4 Per Pack Piece(s)
- nVent SCHROFF Assembly Screw Pack for Use with 19 in Enclosure M6 x 16 Thread, 8 Per Pack Piece(s)
