Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 4 Per Pack Piece(s)

Subtotal (1 unit)*

€225.00

(exc. VAT)

€276.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.00

*price indicative

RS Stock No.:
259-9516
Mfr. Part No.:
1CM028A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Rack Mount Kit

Accessory Type

Assembly Screw Pack

For Use With

System II Instruments

Material

Steel

Quantity

4Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rackmount flange kit includes 4 brackets and suitable for all system II instruments.

3U rack size

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy