HellermannTyton Connectivity LAN Connectivity Accessory for Use with Cable Management, M6 Thread, 10 Per Pack Piece(s)

Subtotal (1 bag of 100 units)*

€154.39

(exc. VAT)

€189.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€154.39€1.544

*price indicative

RS Stock No.:
261-5440
Mfr. Part No.:
RS100
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Rack Mounting Hardware

Accessory Type

LAN Connectivity Accessory

For Use With

Cable Management

Material

ABS

Thread Size

M6

Quantity

10Per Pack

Height

88mm

Length

83mm

Finish

Black

Rack Unit

2U

Standards/Approvals

No

COO (Country of Origin):
GB
The HellermannTyton triple rack snap is available individually or in packs of 100 and is supplied together with M5 screws.

Reduces time taken to install patch panels into a cabinet

Tool less installation

Suitable for rack mounting plate thicknesses between 1.2 mm & 2.4 mm

Related links