nVent SCHROFF 21101 Series Screw for Use with Backplanes, Test Adapters, M6 Thread, 100 Per Pack Piece(s)
- RS Stock No.:
- 255-0762
- Mfr. Part No.:
- 21101-366
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.16 | €0.182 |
*price indicative
- RS Stock No.:
- 255-0762
- Mfr. Part No.:
- 21101-366
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| For Use With | Backplanes, Test Adapters | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Standards/Approvals | UL, CE | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw | ||
Accessory Type Screw | ||
For Use With Backplanes, Test Adapters | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Standards/Approvals UL, CE | ||
Series 21101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's M6 x 12 pan head screws are a common head type of non-countersunk screw head used in self-tapping screws, self-drilling screws, and machine screws. They have wide heads, a flat bearing surface, high vertical, chamfered, or curved sides, and a flat or slightly domed top surface with a recessed socket.
RoHS compliant
Steel material
Related links
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 10 mm
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Front Panels 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm
