Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure

Subtotal (1 pack of 2 units)*

€41.83

(exc. VAT)

€51.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.83€20.915

*price indicative

RS Stock No.:
265-1446
Mfr. Part No.:
7246100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Adapter

Accessory Type

Adapter

For Use With

Baying Enclosure System VX25 Basic Enclosure

Material

Sheet Steel

Standards/Approvals

No

Series

DK

COO (Country of Origin):
DE
The Rittal DK Adaptor kit is for fastening individual 482. 6 mm components, or as an additional mounting facility at the rear of the enclosure. Mounting level in the adaptor angle can be adjusted leaving sufficient space for baying where patch panels or s

Three units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy