Rittal DK Series Baying Kit for Use with Enclosure 53 mm 53mm
- RS Stock No.:
- 265-1452
- Mfr. Part No.:
- 7494000
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€61.00
(exc. VAT)
€75.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.00 | €20.333 |
*price indicative
- RS Stock No.:
- 265-1452
- Mfr. Part No.:
- 7494000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Baying Kit | |
| Accessory Type | Baying Kit | |
| For Use With | Enclosure | |
| Material | Sheet Steel | |
| Length | 53mm | |
| Width | 53mm | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Baying Kit | ||
Accessory Type Baying Kit | ||
For Use With Enclosure | ||
Material Sheet Steel | ||
Length 53mm | ||
Width 53mm | ||
Standards/Approvals No | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Rittal Baying connector for assembling rows of distributor frames, or for cable routing between data racks.
Spray finished surface
Related links
- Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal DK Series Mounting Kit for Use with Enclosure
- Rittal DK Series Bracket for Use with 19 in Mounting Angle
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
