Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System, Electronic Components, 2 Per Pack Piece(s) 2
- RS Stock No.:
- 187-9218
- Mfr. Part No.:
- 8619320
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€156.01
(exc. VAT)
€191.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.01 | €78.005 |
*price indicative
- RS Stock No.:
- 187-9218
- Mfr. Part No.:
- 8619320
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Adapter | |
| Accessory Type | Adapter Section | |
| For Use With | VX25 Baying Enclosure System, Electronic Components | |
| Material | Steel | |
| Quantity | 2Per Pack | |
| Height | 2m | |
| Width | 6mm | |
| Rack Unit | 42U | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Adapter | ||
Accessory Type Adapter Section | ||
For Use With VX25 Baying Enclosure System, Electronic Components | ||
Material Steel | ||
Quantity 2Per Pack | ||
Height 2m | ||
Width 6mm | ||
Rack Unit 42U | ||
Standards/Approvals No | ||
Series VX | ||
For mounting electronic components, subracks and other 482.6 mm (19") equipment. Adaptor sections are easily shortened for partial assemblies.
Related links
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Baying Cover for Use with Safety Locking Enclosures, 2 Per Pack Piece(s) 2.2 m
