Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- RS Stock No.:
- 265-1443
- Mfr. Part No.:
- 7246010
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.98 | €9.49 |
*price indicative
- RS Stock No.:
- 265-1443
- Mfr. Part No.:
- 7246010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Baying Enclosure System VX25 Basic Enclosure | |
| Material | Extruded Aluminium | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Baying Enclosure System VX25 Basic Enclosure | ||
Material Extruded Aluminium | ||
Standards/Approvals No | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Rittal DK Adaptor for fastening of 482. 6 mm assemblies to metric 535 mm mounting angles or configuration of combined systems.
One units
Related links
- Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal AS 4050.222 Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal Steel Connector Reducing Plate for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal Polyamide Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 208 mm x 130 mm x 55mm
- Rittal SV 9342 Series ABS Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 210 mm x 150mm
- Rittal Blue e Series Plastic Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 30 mm x 40 mm x 80mm
- Rittal DK Series Baying Kit for Use with Enclosure 53 mm 53mm
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s) 2
