nVent SCHROFF Swivel Caster for Use with Novastar
- RS Stock No.:
- 269-8601
- Distrelec Article No.:
- 110-42-554
- Mfr. Part No.:
- 27230-068
- Manufacturer:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 269-8601
- Distrelec Article No.:
- 110-42-554
- Mfr. Part No.:
- 27230-068
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Castor | |
| Accessory Type | Swivel Caster | |
| For Use With | Novastar | |
| Rack Unit | 12U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Castor | ||
Accessory Type Swivel Caster | ||
For Use With Novastar | ||
Rack Unit 12U | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF castors are mounted to the frame. The 2 castors without jacking foot and 2 castors with jacking foot. The cabinets can be equipped with the stable castors, allowing necessary mobility.
Static load 400 kg
Diameter 60 mm
Related links
- nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2.14 m 553mm
- nVent SCHROFF Castor for Use with Novastar
- nVent SCHROFF Schroff Series Castor Kit for Use with Novastar
- nVent SCHROFF Stacking Kit for Use with NOVASTAR 19 in Cabinet
- nVent SCHROFF Novastar Series for Use with Novastar 1 Per Pack Piece(s) 2.14 m 553mm
- nVent SCHROFF 129 67 5 Series Castor Kit for Use with Novastar 80 mm
- nVent SCHROFF 553 mm Plinth 500 mm 45 mm for use with NOVASTAR Cabinet
- nVent SCHROFF 553 mm Plinth 600 mm 45 mm for use with NOVASTAR Cabinet
