nVent SCHROFF Schroff Series Castor Kit for Use with Novastar
- RS Stock No.:
- 754-0892
- Mfr. Part No.:
- 27230-069
- Manufacturer:
- nVent SCHROFF
Subtotal (1 kit)*
€187.19
(exc. VAT)
€230.24
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €187.19 |
*price indicative
- RS Stock No.:
- 754-0892
- Mfr. Part No.:
- 27230-069
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Castor | |
| Accessory Type | Castor Kit | |
| For Use With | Novastar | |
| Material | Polyamide | |
| Finish | Aluminium Zinc | |
| Standards/Approvals | VDE 0160, IE 60529, DIN 582, DIN EN 50178, IEC 60297-3-100, EN 12150, EN 12528, IEC 61587-1 | |
| Series | Schroff | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Castor | ||
Accessory Type Castor Kit | ||
For Use With Novastar | ||
Material Polyamide | ||
Finish Aluminium Zinc | ||
Standards/Approvals VDE 0160, IE 60529, DIN 582, DIN EN 50178, IEC 60297-3-100, EN 12150, EN 12528, IEC 61587-1 | ||
Series Schroff | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Castors
A range of castors with varying load capacity and functionality for use with the NOVASTAR 19 in cabinet.
Features and Benefits
• Castors are fitted to the frame
• Static load carrying capacity 200 kg, 300 kg or 400 kg according to version
• Height dependent on version 73 mm, 80 mm, 131 mm or 155 mm
• 2 castors without jacking foot, 2 castors with jacking foot
• RoHS compliant
Supplied with
2 x locking castor, 2 x non-locking castor, 1 x assembly kit.
Related links
- nVent SCHROFF 129 67 5 Series Castor Kit for Use with Novastar 80 mm
- nVent SCHROFF Castor for Use with Novastar
- nVent SCHROFF Swivel Caster for Use with Novastar
- nVent SCHROFF Novastar Series Swivel Caster for Use with Novastar, M12 Thread 2.14 m 553mm
- nVent SCHROFF Stacking Kit for Use with NOVASTAR 19 in Cabinet
- nVent SCHROFF Novastar Series for Use with Novastar 1 Per Pack Piece(s) 2.14 m 553mm
- nVent SCHROFF 129STAR Series Adjustable Foot for Use with 19 Inch Cabinets
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
