Schneider Electric PanelSeT Accessoires Series Caged Nuts Kit for Use with 19 in Rack, M5 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 220-6308
- Mfr. Part No.:
- NSYGFR95M55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.27
(exc. VAT)
€85.20
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.27 |
*price indicative
- RS Stock No.:
- 220-6308
- Mfr. Part No.:
- NSYGFR95M55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cage Nut Kit | |
| Accessory Type | Caged Nuts Kit | |
| For Use With | 19 in Rack | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation, Green Premium product, China RoHS Regulation, REACH Declaration | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cage Nut Kit | ||
Accessory Type Caged Nuts Kit | ||
For Use With 19 in Rack | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Standards/Approvals EU RoHS Directive, REACh Regulation, Green Premium product, China RoHS Regulation, REACH Declaration | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fixings for 19-inch rack made of M5 screws, washers and nuts that allow 19-inch accessories to be mounted. Batch of 50.
Green premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600mm
- Schneider Electric PanelSeT Accessoires Series, 1 Per Pack Piece(s) 58 mm 23mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
