nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- RS Stock No.:
- 277-3828
- Mfr. Part No.:
- 21130-352
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€138.68
(exc. VAT)
€170.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.68 |
*price indicative
- RS Stock No.:
- 277-3828
- Mfr. Part No.:
- 21130-352
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Shelf | |
| Product Type | Fixed Shelf | |
| For Use With | Varistar CP | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Series | Eurorack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Shelf | ||
Product Type Fixed Shelf | ||
For Use With Varistar CP | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Series Eurorack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent Schroff varistar, novastar and eurorack 19 inch telescopic shelf, stationary with 70 kg load capacity, perforated for ease of assembly. It works with varistar cp and it has color code ral 7021, width 600 mm and depth 382 mm.
Perforated cut-outs
Static load-carrying capacity
Locking with T-bar lock
Hammer head perforation
Related links
- nVent SCHROFF Eurorack Series Slide Rail for Use with 19 in Chassis, 10 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Shelf x 680 mm
- nVent SCHROFF 21130 Series Shelf for Use with For Mounting On Four 19 in Panel/Slide Mount, 1 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet 600 mm x 800 mm x 680mm
- nVent SCHROFF Varistar Series for Use with Varistar CP, 4 Per Pack Piece(s)
- nVent SCHROFF Plastic Washer Set for Use with Varistar Eurorack Front Panels
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
