nVent SCHROFF 21130 Series Shelf for Use with For Mounting On Four 19 in Panel/Slide Mount, 1 Per Pack Piece(s)
- RS Stock No.:
- 287-9776
- Distrelec Article No.:
- 152-30-404
- Mfr. Part No.:
- 21130305
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€64.36
(exc. VAT)
€79.16
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.36 |
*price indicative
- RS Stock No.:
- 287-9776
- Distrelec Article No.:
- 152-30-404
- Mfr. Part No.:
- 21130305
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Shelf | |
| Product Type | Rack Mounting Hardware | |
| For Use With | For Mounting On Four 19 in Panel/Slide Mount | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Series | 21130 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Shelf | ||
Product Type Rack Mounting Hardware | ||
For Use With For Mounting On Four 19 in Panel/Slide Mount | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Series 21130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff varistar 19 inch shelf is stationary with a static load-carrying capacity of 75 kg. It's constructed from 1.5 mm steel and includes grounding. The shelf has a width of 495 mm and is designed for mounting on four 19 inch panel/slide mount
Material steel
RoHS compliance
Related links
- nVent SCHROFF 21130 Series Slide for Use with For Assembly In 600 mm Wide Cabinets Directly On The Frame. Constructed
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with 19 in Chassis, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- nVent SCHROFF 21130 Series Sub Rack, 700 mm Depth
- nVent SCHROFF 21130 Series Sub Rack, 600 mm Depth
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
