nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- RS Stock No.:
- 283-8370
- Distrelec Article No.:
- 110-17-221
- Mfr. Part No.:
- 24560-235
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€26.81
(exc. VAT)
€32.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.81 |
*price indicative
- RS Stock No.:
- 283-8370
- Distrelec Article No.:
- 110-17-221
- Mfr. Part No.:
- 24560-235
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | EMC Shielding Kit | |
| For Use With | Horizontal Rails | |
| Material | Stainless Steel | |
| Quantity | 10Per Pack | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type EMC Shielding Kit | ||
For Use With Horizontal Rails | ||
Material Stainless Steel | ||
Quantity 10Per Pack | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro EMC shielding kit front/rear panel to horizontal rail. The contact strip clips onto the horizontal rail and makes the contact to front or rear panel and it has rack width of 84 HP. It is made of stainless steel material.
Perforation degree 58%
Suitable for horizontal rails
RoHS Compliance
Related links
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
