nVent SCHROFF 34560 Series Horizontal Rail for Use with Direct Backplane Mounting, M4 Thread, 1 Per Pack Piece(s) 9 mm
- RS Stock No.:
- 286-5416
- Mfr. Part No.:
- 34560742
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.83 |
*price indicative
- RS Stock No.:
- 286-5416
- Mfr. Part No.:
- 34560742
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rail | |
| Accessory Type | Horizontal Rail | |
| For Use With | Direct Backplane Mounting | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Height | 9mm | |
| Length | 218.44mm | |
| Width | 30.5mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Series | 34560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rail | ||
Accessory Type Horizontal Rail | ||
For Use With Direct Backplane Mounting | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Height 9mm | ||
Length 218.44mm | ||
Width 30.5mm | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Series 34560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Horizontal rail with type VT enables the direct assembly of a backplane. It is constructed with aluminium extrusion, anodized finish with conductive contact surface.
RoHS compliant
For direct backplane mounting
Mounting top and bottom
Related links
- nVent SCHROFF 34560 Series Horizontal Rail for Use with For direct backplane mounting 1 Per Pack Piece(s)
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Full-Width Front Panel 1 Per Pack Piece(s) 10 mm
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 60817 Series PCB Inserter 10 Per Pack Piece(s)
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 9 mm 13 mm 13mm
