nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0, M4 Thread, 1 Per Pack

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.68

*price indicative

RS Stock No.:
286-5420
Mfr. Part No.:
34561584
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rail

Accessory Type

Horizontal Rail

For Use With

CompactPCI In The Area of Rear I/0

Material

Aluminium

Thread Size

M4

Quantity

1Per Pack

Length

431.8mm

Finish

Anodised

Standards/Approvals

RoHS

Series

34561

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Aluminium extrusion horizontal rail of type AB is specifically designed as a support for rear I/O card guides. Featuring an anodized surface, it offers enhanced durability and corrosion resistance.

RoHS compliant

For CompactPCI in the area of rear IO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy