nVent SCHROFF 64560 Series Guide Rail for Use with Cases, Subracks, Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- RS Stock No.:
- 286-5430
- Distrelec Article No.:
- 110-80-463
- Mfr. Part No.:
- 64560074
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5430
- Distrelec Article No.:
- 110-80-463
- Mfr. Part No.:
- 64560074
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Guide Rail | |
| Product Type | Rail | |
| For Use With | Cases, Subracks, Chassis | |
| Material | Plastic | |
| Quantity | 1Per Pack | |
| Length | 160mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Series | 64560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Guide Rail | ||
Product Type Rail | ||
For Use With Cases, Subracks, Chassis | ||
Material Plastic | ||
Quantity 1Per Pack | ||
Length 160mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Series 64560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Standard type guide rail with connector fixing allows the user to clip the DIN connectors directly onto the guide rails. Only applicable with Euro boards with the dimensions 100 x 160 mm and 100 x 220 mm.
RoHS compliant
Can be clipped into horizontal rails in Al extrusion
Can be clipped into 1.5 mm thick plate
Related links
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 24568 Series Guide Rail for Use with Systems Cases 10 Per Pack Piece(s) 160 mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2.5mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 2mm
- nVent SCHROFF 64568 Series Polycarbonate Guide Rail 160 mm L
- nVent SCHROFF EuropacPRO Series Mounting Kit for Use with Subracks, 1 Per Pack Piece(s) 266.7 mm 266.7 mm 266.7mm
- nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
