nVent SCHROFF 23130 Series Bracket for Use with Cabinet
- RS Stock No.:
- 287-9782
- Mfr. Part No.:
- 23130224
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€66.10
(exc. VAT)
€81.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.10 |
*price indicative
- RS Stock No.:
- 287-9782
- Mfr. Part No.:
- 23130224
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Bracket | |
| For Use With | Cabinet | |
| Material | Steel | |
| Finish | Powder Coated | |
| Rack Unit | 42U | |
| Standards/Approvals | RoHS | |
| Series | 23130 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Bracket | ||
For Use With Cabinet | ||
Material Steel | ||
Finish Powder Coated | ||
Rack Unit 42U | ||
Standards/Approvals RoHS | ||
Series 23130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff varistar deco frame adapter bracket serves as a useful component for assembling slide rails and shelves on an open-frame Varistar cabinet with a deco frame.
Material steel
Finish powder coated
RoHS compliant
Related links
- nVent SCHROFF 23130 Series Assembly Kit for Use with For Direct Assembly of 19 in Panel/Slide Mounts, Depth Members and
- nVent SCHROFF 23130 Series Steel Fan Filter for Use with Varistar CP 38 mm x 119 mm x 119mm
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF Bracket for Use with Varistar CP
- nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- nVent SCHROFF 24564 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
