nVent SCHROFF EuropacPRO Series Bracket for Use with Textile EMC Gasket, M4 Thread, 1 Per Pack Piece(s) 19 in
- RS Stock No.:
- 286-5394
- Mfr. Part No.:
- 24564497
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.82
(exc. VAT)
€15.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.82 |
*price indicative
- RS Stock No.:
- 286-5394
- Mfr. Part No.:
- 24564497
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Textile EMC Gasket | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 1Per Pack | |
| Length | 19in | |
| Finish | Anodised | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Textile EMC Gasket | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 1Per Pack | ||
Length 19in | ||
Finish Anodised | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff 19 inch bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with or without handle holes.
RoHS compliant
For stainless steel EMC gasket
Related links
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm
