APC NetShelter SX Series Mounting Bracket for Use with NetShelter SX Enclosure, 2 Per Pack Piece(s) 84 mm 113 mm 53mm
- RS Stock No.:
- 779-4140
- Distrelec Article No.:
- 300-87-782
- Mfr. Part No.:
- AR7711
- Manufacturer:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-4140
- Distrelec Article No.:
- 300-87-782
- Mfr. Part No.:
- AR7711
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Kit | |
| For Use With | NetShelter SX Enclosure | |
| Quantity | 2Per Pack | |
| Height | 84mm | |
| Length | 113mm | |
| Width | 53mm | |
| Finish | Black Powder Coated | |
| Rack Unit | 0U | |
| Standards/Approvals | RoHS | |
| Series | NetShelter SX | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Kit | ||
For Use With NetShelter SX Enclosure | ||
Quantity 2Per Pack | ||
Height 84mm | ||
Length 113mm | ||
Width 53mm | ||
Finish Black Powder Coated | ||
Rack Unit 0U | ||
Standards/Approvals RoHS | ||
Series NetShelter SX | ||
APC NetShelter Zero U Accessory Mounting Bracket
Installs in various locations within the enclosure; for example, on the vertical mounting flanges and on the vertical 0U accessory channels. Provides mounting options for Rack PDUs and other small accessories
APC Accessories
Supplied with
Installation guide, Mounting Hardware
Related links
- APC NetShelter SX Series 42U-Rack Cabinet, 1991 x 750 x 1200mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.07 m, 1.991 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 800 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 2.258 m Height 600 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 2.124 m Height 750 mm
