APC NetShelter SX Series 42U-Rack Cabinet, 1991 x 750 x 1200mm
- RS Stock No.:
- 287-7910
- Mfr. Part No.:
- AR3350
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3,441.13
(exc. VAT)
€4,232.59
(inc. VAT)
- RS Stock No.:
- 287-7910
- Mfr. Part No.:
- AR3350
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Rack Units | 42U | |
| Mounting Type | Rack-Mount | |
| External Height | 1991 mm | |
| External Width | 750 mm | |
| External Dimensions | 1991 x 750 x 1200mm | |
| Series | NetShelter SX | |
| Select all | ||
|---|---|---|
Brand APC | ||
Rack Units 42U | ||
Mounting Type Rack-Mount | ||
External Height 1991 mm | ||
External Width 750 mm | ||
External Dimensions 1991 x 750 x 1200mm | ||
Series NetShelter SX | ||
- COO (Country of Origin):
- CN
The APC NetShelter SX Server Rack Enclosure is a premium 42U rack enclosure designed for maximum efficiency in server storage. With a sleek black design and robust construction, this rack enclosure offers exceptional physical security and easy access for maintenance.
Keyed-alike doors and side panels for enhanced security measures
Leveling feet and pre-installed casters for easy mobility
Maximum mounting depth of 104.8 cm for versatile installation options
Permanent permissible load of 1020.58 kg dynamic and 1700.97 kg static for heavy-duty usage
Includes baying hardware, mounting hardware, and side panels for added convenience
Leveling feet and pre-installed casters for easy mobility
Maximum mounting depth of 104.8 cm for versatile installation options
Permanent permissible load of 1020.58 kg dynamic and 1700.97 kg static for heavy-duty usage
Includes baying hardware, mounting hardware, and side panels for added convenience
Related links
- APC NetShelter SX Series Mounting Bracket for Use with NetShelter SX Enclosure, 2 Per Pack Piece(s) 84 mm 113 mm 53mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 1.991 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 2.124 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.2 m, 2.258 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.07 m, 2.258 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.07 m, 1.991 m Height 750 mm
- APC NetShelter SX Series with 4 Post Frame 1.07 m, 2.124 m Height 750 mm

