Rittal Unpainted Aluminium Front Panel, 3 U, 5 HP 25.1mm
- RS Stock No.:
- 172-423
- Mfr. Part No.:
- 3684892
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-423
- Mfr. Part No.:
- 3684892
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 25.1mm | |
| Horizontal Pitch | 5HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 25.1mm | ||
Horizontal Pitch 5HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Note
Also required: Mounting screws with plastic collars
Related links
- Rittal Unpainted Aluminium Front Panel 7 HP 35.3mm
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 6 HP 30.2mm
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
