Rittal Unpainted Aluminium Front Panel, 3 U, 84 HP 426.5mm
- RS Stock No.:
- 173-482
- Mfr. Part No.:
- 3684907
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-482
- Mfr. Part No.:
- 3684907
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 426.5mm | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 426.5mm | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, Aluminium, 426.5mm Width - 3684907
This rack panel is an essential front panel component for server racks and data centre equipment. Made from unpainted aluminium, it measures 426.5mm in width and fits a standard 84 HP configuration, providing a solid solution for your mounting requirements.
Features & Benefits
• Constructed from lightweight aluminium for significant strength
• 3U size optimises vertical utilisation in racks
• Unpainted finish allows for customisation
• Suitable for various rack mount panels
• Effectively supports diverse server rack components
Applications
• Compatible with Rittal rack solutions for improved organisation
• Ideal for mounting hardware in data centre enclosures
• Serves as a front panel protector in server cabinets
• Functions as a component in custom-built automation and electronic setups
Can it support additional weight?
Related links
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- RS PRO Grey Aluminium Hinge Panel 84 HP
- Rittal Unpainted Aluminium Front Panel 7 HP 35.3mm
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4mm
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
