nVent SCHROFF Aluminium Front Panel, 3 U, 84 HP 426.4mm
- RS Stock No.:
- 255-3920
- Distrelec Article No.:
- 110-17-460
- Mfr. Part No.:
- 30807-506
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€21.48
(exc. VAT)
€26.42
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.48 |
*price indicative
- RS Stock No.:
- 255-3920
- Distrelec Article No.:
- 110-17-460
- Mfr. Part No.:
- 30807-506
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 426.4mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 426.4mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" anodized front panels, this panel are unshielded version, and made of aluminium material that can be assembled by screws.
Front and rare panels are Al anodized
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- RS PRO Grey Aluminium Hinge Panel 84 HP
