RS PRO Grey Steel, 4 U, 84 HP Ventilated 426.72mm

Subtotal (1 unit)*

€54.12

(exc. VAT)

€66.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.12

*price indicative

RS Stock No.:
179-106
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rear Panel

Colour

Grey

Material

Steel

Width

426.72mm

Ventilated

Yes

Horizontal Pitch

84HP

Rack Unit

4U

Standards/Approvals

No

Hinges

No

Case Rear Panel


0.9mm zintec steel with ventilation slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy