nVent SCHROFF Grey Aluminium, 2 U, 84 HP Ventilated 452.1 mm 84mm
- RS Stock No.:
- 721-3076
- Mfr. Part No.:
- 30702-057
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 721-3076
- Mfr. Part No.:
- 30702-057
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 84mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 2U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 452.1mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 84mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 2U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 452.1mm | ||
- COO (Country of Origin):
- DE
19in. Vented Front Panels
A Schroff vented front panel for 19in. cabinets.
2.5mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium 84 HP 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
