S2Ceb-Groupe Cae S2CEB Series, 250m, Solid, Stranded Coaxial, Unterminated75 Ω
- RS Stock No.:
- 175-7239
- Mfr. Part No.:
- HDCVI28275T250
- Manufacturer:
- S2Ceb-Groupe Cae
- RS Stock No.:
- 175-7239
- Mfr. Part No.:
- HDCVI28275T250
- Manufacturer:
- S2Ceb-Groupe Cae
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Solid, Stranded | |
| Outer Diameter | 4.5mm, 5.7mm | |
| CPR Certification | Eca | |
| Characteristic Impedance | 75 Ω | |
| Attenuation | 24 dB/100m @ 400 MHz | |
| Length | 250m | |
| Sheath Colour | Black | |
| Fire Behaviour | Flame Retardant, Self-extinguishing | |
| Conductor Strand Type | Solid, Stranded | |
| Conductor Material | Bare Copper | |
| Velocity ratio | 66% | |
| Insulation Material | Foam PE | |
| Series | S2CEB | |
| Capacitance | 67pF/m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Core Strands | 1/0.6+2x0.75mm² | |
| Minimum Operating Temperature | -20°C | |
| Size of Strands | 0.60 mm | |
| Operating Temperature Range | - 20 → +70 °C | |
| Shielding | Red copper braid | |
| Standards Met | Euroclass Eca | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Solid, Stranded | ||
Outer Diameter 4.5mm, 5.7mm | ||
CPR Certification Eca | ||
Characteristic Impedance 75 Ω | ||
Attenuation 24 dB/100m @ 400 MHz | ||
Length 250m | ||
Sheath Colour Black | ||
Fire Behaviour Flame Retardant, Self-extinguishing | ||
Conductor Strand Type Solid, Stranded | ||
Conductor Material Bare Copper | ||
Velocity ratio 66% | ||
Insulation Material Foam PE | ||
Series S2CEB | ||
Capacitance 67pF/m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Core Strands 1/0.6+2x0.75mm² | ||
Minimum Operating Temperature -20°C | ||
Size of Strands 0.60 mm | ||
Operating Temperature Range - 20 → +70 °C | ||
Shielding Red copper braid | ||
Standards Met Euroclass Eca | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Related links
- S2Ceb-Groupe Cae S2CEB Series VCB100 Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- S2Ceb-Groupe Cae 4 Core Audio Cable 6.8mm od Black
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- S2Ceb-Groupe Cae
- S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
