Rittal Grey Steel Base Panel Ventilated 600mm
- RS Stock No.:
- 187-6635
- Mfr. Part No.:
- 8620070
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€178.77
(exc. VAT)
€219.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.77 | €89.385 |
*price indicative
- RS Stock No.:
- 187-6635
- Mfr. Part No.:
- 8620070
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Ventilated | Yes | |
| Sub Type | Base Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Ventilated Yes | ||
Sub Type Base Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Stainless steel base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides or for the interior installation of bayed base/plinths. The 100 mm high trim panels may also be used in a 200 mm high base/plinth and combined. To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
Related links
- Rittal Grey Steel Base Panel Ventilated 800mm
- Rittal Grey Steel Base Panel 600mm
- Rittal Grey Steel Base Panel 1.2m
- Rittal Grey Stainless Steel Base Panel 600mm
- Rittal Grey Stainless Steel Base Panel 500mm
- Rittal Grey Stainless Steel Base Panel 400mm
- Rittal Stainless Steel Base Panel 600mm
- Rittal Stainless Steel Base Panel 400mm
