Rittal Grey Stainless Steel Base Panel 500mm

Subtotal (1 pack of 2 units)*

€340.68

(exc. VAT)

€419.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€340.68€170.34

*price indicative

RS Stock No.:
187-6626
Mfr. Part No.:
8620051
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Grey

Material

Stainless Steel

Width

500mm

Ventilated

No

Sub Type

Base Panel

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
DE
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a plastic corner and baying cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy